Part Details for LD12W120-16-C0800-TL by Eptronics Inc
Overview of LD12W120-16-C0800-TL by Eptronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD12W120-16-C0800-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2367-LD12W120-16-C0800-TL-ND
|
DigiKey | 10~16V@800mA, Phase Dimming Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$23.5500 | Buy Now |