Part Details for LD12CC124KAB2A by Kyocera AVX Components
Overview of LD12CC124KAB2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD12CC124KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD12CC124KAB2A
|
Avnet Americas | LD SERIES - Tape and Reel (Alt: LD12CC124KAB2A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LD12CC124KAB2A
LD12CC124KAB2A CAD Models
LD12CC124KAB2A Part Data Attributes
|
LD12CC124KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD12CC124KAB2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for LD12CC124KAB2A
This table gives cross-reference parts and alternative options found for LD12CC124KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD12CC124KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD12CC124K4X2A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD12CC124KAB2A vs LD12CC124K4X2A |
LD12CC124K4B4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD12CC124KAB2A vs LD12CC124K4B4A |
LD12CC124K4B2A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD12CC124KAB2A vs LD12CC124K4B2A |
LD12CC124KAX4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD12CC124KAB2A vs LD12CC124KAX4A |
LD12CC124KAB4A | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | LD12CC124KAB2A vs LD12CC124KAB4A |