Part Details for LD125C105KAB2A\500 by Kyocera AVX Components
Overview of LD125C105KAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD125C105KAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD125C105KAB2A\500
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: LD125C105KAB2A\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LD125C105KAB2A
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% SMD 1812 125?C Embossed T/R - Tape and Reel (Alt: LD125C105KAB2A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4366 | Buy Now |