Part Details for LD10EI10-A by Panduit Corp
Overview of LD10EI10-A by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD10EI10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1651
|
Newark | Raceway Duct, 10 X1.51"x0.94", Ivory, External Height - Metric:23.9Mm, External Width - Metric:38.4Mm, Length - Metric:3.05M, External Height - Imperial:0.94", External Width - Imperial:1.51", Length - Imperial:10Ft Rohs Compliant: Yes |Panduit LD10EI10-A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.3400 / $5.4200 | Buy Now |
DISTI #
LD10EI10-A-ND
|
DigiKey | WIRE DUCT SOLID ADH 10' IVORY Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3040 | Buy Now |
DISTI #
LD10EI10-A
|
Avnet Americas | Cable Accessories Single Channel Raceway Polyvinyl Chloride Ivory - Cable Rools/Shrink Tubing (Alt: LD10EI10-A) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Bulk | 0 |
|
$4.0300 | Buy Now |
DISTI #
PANLD10EI10-A
|
Heilind Electronics | LD10 LOW VOLTAGE 1-PIECE SINGLE CHANNEL | Americas - 0 in Stock |
|
$3.8769 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Surface Raceway + Adh Mtg Tape - Electric Ivory - 1.51" x .94" - 10 FT Length RoHS: Compliant |
110 In Stock 6880 Factory Stock |
|
$4.0600 / $6.4100 | Buy Now |
DISTI #
000000000001197658
|
Sager | Wire Ducting & Raceways 10 FT. LD10 Min Qty: 200 | 0 |
|
$3.0700 / $3.2300 | Buy Now |
|
Master Electronics | Surface Raceway + Adh Mtg Tape - Electric Ivory - 1.51" x .94" - 10 FT Length RoHS: Compliant |
110 In Stock 6880 Factory Stock |
|
$4.0600 / $6.4100 | Buy Now |