Part Details for LD1086D2M33 by STMicroelectronics
Results Overview of LD1086D2M33 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD1086D2M33 Information
LD1086D2M33 by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LD1086D2M33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A RoHS: Compliant |
843 In Stock |
|
$0.7900 / $4.9600 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for LD1086D2M33
LD1086D2M33 CAD Models
LD1086D2M33 Part Data Attributes
|
LD1086D2M33
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1086D2M33
STMicroelectronics
3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK/A-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.9 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
Alternate Parts for LD1086D2M33
This table gives cross-reference parts and alternative options found for LD1086D2M33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1086D2M33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD1086D2M33TR | STMicroelectronics | $1.0338 | 1.5 A adjustable and fixed low drop positive voltage regulator | LD1086D2M33 vs LD1086D2M33TR |
LM1086CS-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LD1086D2M33 vs LM1086CS-3.3/NOPB |
LM1086CS-3.3/NOPB | Texas Instruments | $1.8363 | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | LD1086D2M33 vs LM1086CS-3.3/NOPB |
LM1086CSX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LD1086D2M33 vs LM1086CSX-3.3 |
LD1086D2T33TR | STMicroelectronics | $0.2735 | 1.5 A adjustable and fixed low drop positive voltage regulator | LD1086D2M33 vs LD1086D2T33TR |
SVR1086-3.3M | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | LD1086D2M33 vs SVR1086-3.3M |
LM1086CSX-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | LD1086D2M33 vs LM1086CSX-3.3 |
SVR1086-3.3MR | Solid State Devices Inc (SSDI) | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, CSFM3, TO-254, 3 PIN | LD1086D2M33 vs SVR1086-3.3MR |
LM1086CSX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LD1086D2M33 vs LM1086CSX-3.3/NOPB |
LM1086CS-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | LD1086D2M33 vs LM1086CS-3.3 |