Part Details for LD1-330-R by Eaton Bussmann
Overview of LD1-330-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD1-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-LD1-330-RTR-ND
|
DigiKey | FIXED IND 33UH 660MA 540MOHM SMD Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.9500 | Buy Now |
DISTI #
000000000001604934
|
Sager | Power Inductors - SMD 33uH 0.75A 0.54ohms Min Qty: 2000 | 0 |
|
$0.6392 | Buy Now |