Part Details for LD1-100-R by Eaton Bussmann
Overview of LD1-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD1-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-LD1-100-RCT-ND
|
DigiKey | FIXED IND 10UH 1.13A 182MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2105 In Stock |
|
$0.6648 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Drum Core 10uH 20% 100KHz Ferrite 1.13A 0.182Ohm DCR T/R |
2000 In Stock |
|
$0.5900 / $0.8500 | Buy Now |
DISTI #
000000000001604923
|
Sager | Power Inductors - SMD 10uH 1.28A 0.182ohms | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Drum Core 10uH 20% 100KHz Ferrite 1.13A 0.182Ohm DCR T/R |
2000 In Stock |
|
$0.5900 / $0.8500 | Buy Now |