LD09S33E4GX00LF
Description: D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking

Overview of LD09S33E4GX00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LD09S33E4GX00LF Amphenol Communications Solutions D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Socket Right Angle, Solder US standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness

Price & Stock for LD09S33E4GX00LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73484847
RS LD09S33E4GX00LF-DSUB R/A STB 09 SOCKET | Amphenol FCI (Amphenol CS) LD09S33E4GX00LF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1 $0.8000
$0.8000 RFQ
DISTI # BRGLD09S33E4GX00LF
Heilind Electronics DSUB R/A STB 09 SOCKET Americas - 0 in Stock
  • 1,190 $0.6446
  • 2,380 $0.6338
  • 3,570 $0.6234
  • 14,280 $0.6134
$0.6134 / $0.6446 Buy Now
Quest Components D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, SOLDER TERMINAL, LOCKING 4
  • 1 $0.6125
$0.6125 Buy Now
DISTI # BRGLD09S33E4GX00LF
Interstate Connecting Components DSUB R/A STB 09 SOCKET 0
  • 1,190 $0.6446
  • 2,380 $0.6338
  • 3,570 $0.6234
  • 14,280 $0.6134
$0.6134 / $0.6446 Buy Now
DISTI # LD09S33E4GX00LF
PEI Genesis DSUB R/A STB 09 SOCKET Min Qty: 1 349
  • 1 $0.3600
  • 10 $0.3500
  • 100 $0.3400
$0.3400 / $0.3600 Buy Now

CAD Models for LD09S33E4GX00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD09S33E4GX00LF by Amphenol FCi

LD09S33E4GX00LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Body Breadth
0.495 inch
Body Depth
0.496 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Size
1/E
Terminal Length
0.125 inch
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. LD09S33E4GX00LF
    Amphenol FCi
    D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking
    VS

Related Parts for LD09S33E4GX00LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD09S33E4GX00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD09S33E4GX00LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of LD09S33E4GX00LF would you like to use for your alert(s)?
  • Please alert me when LD09S33E4GX00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD09S33E4GX00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD09S33E4GX00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD09S33E4GX00LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD09S33E4GX00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD09S33E4GX00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: