Part Details for LD09S24B4PA00LF by Amphenol Commercial
Overview of LD09S24B4PA00LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09S24B4PA00LF | Amphenol Communications Solutions | D-Subminiature Economy range, Input Output Connectors, Signal 9 way Socket Straight Solder, 50 cycles, Std hole, 2.4mm PCB thickness. |
Price & Stock for LD09S24B4PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLLD09S24B4PA00LF
|
Heilind Electronics | LD09S24B4PA00LF-DSUB SS STB 09 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLLD09S24B4PA00LF
|
Interstate Connecting Components | LD09S24B4PA00LF-DSUB SS STB 09 | 0 |
|
Buy Now |