Part Details for LD08WC121KAB9A by Kyocera AVX Components
Overview of LD08WC121KAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD08WC121KAB9A
LD08WC121KAB9A CAD Models
LD08WC121KAB9A Part Data Attributes
|
LD08WC121KAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD08WC121KAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for LD08WC121KAB9A
This table gives cross-reference parts and alternative options found for LD08WC121KAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD08WC121KAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808A2K50121KXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WC121KAB9A vs 1808A2K50121KXR |
LD08WC121KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1808, | Kyocera AVX Components | LD08WC121KAB9A vs LD08WC121KAB1A |
1808H2K50121KXR | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WC121KAB9A vs 1808H2K50121KXR |
1808Y2K50121KXB | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08WC121KAB9A vs 1808Y2K50121KXB |
1808WC121KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | LD08WC121KAB9A vs 1808WC121KAX1A |
1808Y2K50121KXTDWV | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1808, | Knowles Capacitors | LD08WC121KAB9A vs 1808Y2K50121KXTDWV |
C1808C121KZRAC7210 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1908, | KEMET Corporation | LD08WC121KAB9A vs C1808C121KZRAC7210 |
C1808X121KZRALTM | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1808, CHIP | KEMET Corporation | LD08WC121KAB9A vs C1808X121KZRALTM |
1808WC121K4T9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | LD08WC121KAB9A vs 1808WC121K4T9A |
C1808C121KZRAL7210 | Ceramic Capacitor, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1908, | KEMET Corporation | LD08WC121KAB9A vs C1808C121KZRAL7210 |