Part Details for LD06CC103KAB1A by Kyocera AVX Components
Overview of LD06CC103KAB1A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD06CC103KAB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD06CC103KAB1A-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1206 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LD06CC103KAB1A
|
Avnet Americas | Cap Ceramic 0.01uF 600V/630V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: LD06CC103KAB1A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2862 |
|
RFQ | ||
|
Quest Components | 2289 |
|
$1.2150 / $3.2400 | Buy Now |
Part Details for LD06CC103KAB1A
LD06CC103KAB1A CAD Models
LD06CC103KAB1A Part Data Attributes
|
LD06CC103KAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD06CC103KAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Manufacturer Series | LD06 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | LD(HIGH VOLTAGE) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD06CC103KAB1A
This table gives cross-reference parts and alternative options found for LD06CC103KAB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD06CC103KAB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CC103KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD06CC103KAB1A vs 1206CC103KAT2A |
1206CC103KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD06CC103KAB1A vs 1206CC103KAT4A |