Capacitors
LD06CC101KAB1A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP

Overview of LD06CC101KAB1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LD06CC101KAB1A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # LD06CC101KAB1A
Avnet Americas Multilayer Ceramic Capacitor, 100 pF, 600 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: LD06CC101KAB1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for LD06CC101KAB1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LD06CC101KAB1A by Kyocera AVX Components

LD06CC101KAB1A
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
24 Weeks
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
600 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. LD06CC101KAB1A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1206, CHIP
    VS

Related Parts for LD06CC101KAB1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LD06CC101KAB1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LD06CC101KAB1A by Kyocera AVX Components

  • Please alert me when LD06CC101KAB1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LD06CC101KAB1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LD06CC101KAB1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LD06CC101KAB1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LD06CC101KAB1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LD06CC101KAB1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: