Part Details for LD065C332KAB2A by Kyocera AVX Components
Overview of LD065C332KAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD065C332KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0978
|
Newark | Capacitor, ceramic,3.3Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx LD065C332KAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
LD065C332KAB2A-ND
|
DigiKey | CAP CER 3300PF 50V X7R 1206 Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1428 | Buy Now |
DISTI #
LD065C332KAB2A
|
Avnet Americas | Cap Ceramic 0.0033uF 50V X7R 10% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: LD065C332KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
DISTI #
581-LD065C332KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 1206 10% Tol RoHS: Not Compliant | 0 |
|
$0.1310 / $0.5700 | Order Now |
DISTI #
V36:1790_19014119
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2322 | Americas - 4000 |
|
$0.0704 / $0.1078 | Buy Now |
DISTI #
C1S127005665446
|
Chip1Stop | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 1206 125C T/R RoHS: Not Compliant pbFree: No | 4000 |
|
$0.1210 | Buy Now |
Part Details for LD065C332KAB2A
LD065C332KAB2A CAD Models
LD065C332KAB2A Part Data Attributes
|
LD065C332KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD065C332KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for LD065C332KAB2A
This table gives cross-reference parts and alternative options found for LD065C332KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD065C332KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C332KZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C332KAB2A vs BC065C332KZT3SA1 |
CL31B332KBCANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Samsung Electro-Mechanics | LD065C332KAB2A vs CL31B332KBCANNC |
MA1206XR-332K-500 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Prosperity Dielectrics Co Ltd | LD065C332KAB2A vs MA1206XR-332K-500 |
BC065C332KZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C332KAB2A vs BC065C332KZT1AA1 |
MA1206XR-332K-500ER | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Prosperity Dielectrics Co Ltd | LD065C332KAB2A vs MA1206XR-332K-500ER |
GRM319R71H332KA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LD065C332KAB2A vs GRM319R71H332KA01B |
BC065C332KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C332KAB2A vs BC065C332KZB1AA0 |
1206B332K500NV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 1206, | Hitano Enterprise Corp | LD065C332KAB2A vs 1206B332K500NV |
BC065C332KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | LD065C332KAB2A vs BC065C332KZT6AA3 |
AP065C332KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD065C332KAB2A vs AP065C332KQU4A |