Part Details for LD065C105KAB2A by KYOCERA AVX Components
Overview of LD065C105KAB2A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD065C105KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69170926
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2324 | Americas - 4000 |
|
$0.3361 | Buy Now |
DISTI #
82124177
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2144 | Americas - 2000 |
|
$0.2146 | Buy Now |