Part Details for LD065C105KAB2A\500 by Kyocera AVX Components
Overview of LD065C105KAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD065C105KAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3864
|
Newark | Ttp Penang Finished/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD065C105KAB2A\500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.9000 | Buy Now |
DISTI #
478-LD065C105KAB2A\500TR-ND
|
DigiKey | CAP CER SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9569 | Buy Now |
DISTI #
LD065C105KAB2A
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: LD065C105KAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.9795 | Buy Now |
DISTI #
LD065C105KAB2A
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: LD065C105KAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.9795 | Buy Now |
DISTI #
581-LD065C105KAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% Tol RoHS: Not Compliant | 0 |
|
$4.5000 / $4.8600 | Order Now |
DISTI #
LD065C105KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10% Tol Min Qty: 3000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2200 | Buy Now |