Part Details for LD062A102KAB2A by KYOCERA AVX Components
Overview of LD062A102KAB2A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD062A102KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69183106
|
Verical | Cap Ceramic 0.001uF 200V C0G 10% Pad SMD 1206 125°C T/R RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 | Americas - 4000 |
|
$0.2480 / $0.2580 | Buy Now |
DISTI #
34827004
|
Verical | Cap Ceramic 0.001uF 200V C0G 10% Pad SMD 1206 125°C T/R RoHS: Not Compliant Min Qty: 746 Package Multiple: 1 Date Code: 1547 | Americas - 2000 |
|
$0.1340 | Buy Now |