Part Details for LD061A151KAB2A\\500 by Kyocera AVX Components
Overview of LD061A151KAB2A\\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD061A151KAB2A\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD061A151KAB2A\\500
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 10% 1206 T/R - Tape and Reel (Alt: LD061A151KAB2A\\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 | Buy Now |