Part Details for LD05ZD475MAB2A by Kyocera AVX Components
Overview of LD05ZD475MAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD05ZD475MAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7155
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD05ZD475MAB2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.4800 | Buy Now |
DISTI #
478-LD05ZD475MAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5062 | Buy Now |
DISTI #
LD05ZD475MAB2A
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 20% SMD 0805 85°C T/R - Tape and Reel (Alt: LD05ZD475MAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.3087 | Buy Now |
DISTI #
581-LD05ZD475MAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 2 0% Tol RoHS: Not Compliant | 0 |
|
$4.5100 / $7.9500 | Order Now |
DISTI #
LD05ZD475MAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0805 2 0% Tol Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$3.2700 | Buy Now |
Part Details for LD05ZD475MAB2A
LD05ZD475MAB2A CAD Models
LD05ZD475MAB2A Part Data Attributes
|
LD05ZD475MAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD05ZD475MAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD05ZD475MAB2A
This table gives cross-reference parts and alternative options found for LD05ZD475MAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD05ZD475MAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/475MX50805T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Tecate Group | LD05ZD475MAB2A vs CMC-010/475MX50805T |
LD05ZD475MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZD475MAB2A vs LD05ZD475MAB4A |
LD05ZD475MAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZD475MAB2A vs LD05ZD475MAB7A |
0805ZD475MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZD475MAB2A vs 0805ZD475MAT7A |
MA0805X5R475M100R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | RFE International Inc | LD05ZD475MAB2A vs MA0805X5R475M100R |
AU05ZD475MA74A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Kyocera AVX Components | LD05ZD475MAB2A vs AU05ZD475MA74A |
AU05ZD475MA72A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Kyocera AVX Components | LD05ZD475MAB2A vs AU05ZD475MA72A |
CMC-010/475MX50805W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Tecate Group | LD05ZD475MAB2A vs CMC-010/475MX50805W |
AU05ZD475MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Kyocera AVX Components | LD05ZD475MAB2A vs AU05ZD475MAG9A |
100R15B475MSE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | EXXELIA Group | LD05ZD475MAB2A vs 100R15B475MSE |