Part Details for LD05ZC824KAB2A by Kyocera AVX Components
Overview of LD05ZC824KAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD05ZC824KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6409
|
Newark | Capacitor, ceramic,820Nf,10Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx LD05ZC824KAB2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 | Buy Now |
DISTI #
478-LD05ZC824KAB2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2691 | Buy Now |
DISTI #
LD05ZC824KAB2A
|
Avnet Americas | Cap Ceramic 0.82uF 10V X7R 10% SMD 0805 125°C T/R - Tape and Reel (Alt: LD05ZC824KAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2964 / $0.3268 | Buy Now |
DISTI #
581-LD05ZC824KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .82uF X7R 0805 10% Tol RoHS: Not Compliant | 0 |
|
$0.2440 / $0.2780 | Order Now |
Part Details for LD05ZC824KAB2A
LD05ZC824KAB2A CAD Models
LD05ZC824KAB2A Part Data Attributes
|
LD05ZC824KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD05ZC824KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD05ZC824KAB2A
This table gives cross-reference parts and alternative options found for LD05ZC824KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD05ZC824KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805ZC824KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZC824KAB2A vs 0805ZC824KAT9A |
LD05ZC824KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZC824KAB2A vs LD05ZC824KAB9A |
0805ZC824KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZC824KAB2A vs 0805ZC824KA77A |
LD05ZC824KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZC824KAB2A vs LD05ZC824KAB4A |
0805ZC824KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZC824KAB2A vs 0805ZC824KA79A |
0805ZC824KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD05ZC824KAB2A vs 0805ZC824KAT7A |