Part Details for LD053D475KAB2A\500 by Kyocera AVX Components
Overview of LD053D475KAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD053D475KAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD053D475KAB2A\500TR-ND
|
DigiKey | CAP CER SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9569 | Buy Now |
DISTI #
581-LD053D475KAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 1 0% Tol RoHS: Not Compliant | 0 |
|
$4.5000 / $4.8600 | Order Now |