Part Details for LD053C563KAB2A by KYOCERA AVX Components
Overview of LD053C563KAB2A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD053C563KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69102074
|
Verical | Cap Ceramic 0.056uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Not Compliant Min Qty: 767 Package Multiple: 1 Date Code: 2010 | Americas - 4000 |
|
$0.1146 / $0.1884 | Buy Now |