Part Details for LD053A332JAB2A by Kyocera AVX Components
Overview of LD053A332JAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD053A332JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0853
|
Newark | Capacitor Ceramic 3300Pf 25V, C0G, 5%, 0805, Capacitance:3300Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: No |Kyocera Avx LD053A332JAB2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1960 | Buy Now |
DISTI #
LD053A332JAB2A-ND
|
DigiKey | CAP CER 3300PF 25V NP0 0805 Min Qty: 6000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 | Buy Now |
DISTI #
LD053A332JAB2A
|
Avnet Americas | Cap Ceramic 0.0033uF 25V C0G 5% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: LD053A332JAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
LD053A332JAB2A\\500
|
Avnet Americas | Cap Ceramic 0.0033uF 25V C0G 5% SMD 0805 125?C Paper T/R - Tape and Reel (Alt: LD053A332JAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
581-LD053A332JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF C0G 0805 5% Tol RoHS: Not Compliant | 0 |
|
$0.1220 / $0.5400 | Order Now |
DISTI #
LD053A332JAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF C0G 0805 5% Tol Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1240 | Buy Now |
Part Details for LD053A332JAB2A
LD053A332JAB2A CAD Models
LD053A332JAB2A Part Data Attributes
|
LD053A332JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD053A332JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD053A332JAB2A
This table gives cross-reference parts and alternative options found for LD053A332JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD053A332JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C332J3GAC | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 25V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | LD053A332JAB2A vs C0805C332J3GAC |
C0805T332J3GAC3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | LD053A332JAB2A vs C0805T332J3GAC3325 |
C0805T332J3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | LD053A332JAB2A vs C0805T332J3GACTU |
C0805T332J3GBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | LD053A332JAB2A vs C0805T332J3GBL |
C0805T332J3GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | LD053A332JAB2A vs C0805T332J3GBCTU |
C0805T332J3GBC7025 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | LD053A332JAB2A vs C0805T332J3GBC7025 |
C0805C332J3GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | LD053A332JAB2A vs C0805C332J3GAC3325 |
C0805C332J3GACTU | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 25V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | LD053A332JAB2A vs C0805C332J3GACTU |
AU053A332JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | Kyocera AVX Components | LD053A332JAB2A vs AU053A332JAG9A |
C0805T332J3GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | KEMET Corporation | LD053A332JAB2A vs C0805T332J3GAC7210 |