Part Details for LD053A222JAB2A by Kyocera AVX Components
Overview of LD053A222JAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LD053A222JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K2921
|
Newark | Capacitor Ceramic 2200Pf 25V, C0G, 5%, 0805, Capacitance:2200Pf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Ld Series, Qualification:- Rohs Compliant: No |Kyocera Avx LD053A222JAB2A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 | Buy Now |
DISTI #
LD053A222JAB2A-ND
|
DigiKey | CAP CER 2200PF 25V NP0 0805 Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1341 | Buy Now |
DISTI #
LD053A222JAB2A
|
Avnet Americas | Cap Ceramic 0.0022uF 25V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD053A222JAB2A) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1414 | Buy Now |
DISTI #
581-LD053A222JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF C0G 0805 5% Tol RoHS: Not Compliant | 0 |
|
$0.1300 / $0.5500 | Order Now |
DISTI #
LD053A222JAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF C0G 0805 5% Tol Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1240 | Buy Now |
Part Details for LD053A222JAB2A
LD053A222JAB2A CAD Models
LD053A222JAB2A Part Data Attributes
|
LD053A222JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD053A222JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |