Part Details for LD051C472KAB4A by Kyocera AVX Components
Overview of LD051C472KAB4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051C472KAB4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0845
|
Newark | Capacitor Ceramic 4700Pf 100V, X7R, 10%, 0805, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: No |Kyocera Avx LD051C472KAB4A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 | Buy Now |
DISTI #
LD051C472KAB4A-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0805 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now |
DISTI #
LD051C472KAB4A
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 10% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD051C472KAB4A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 | Buy Now |
DISTI #
581-LD051C472KAB4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0805 10% Tol A 581-LD051C472KAB2A RoHS: Not Compliant | 0 |
|
$0.1190 / $0.1260 | Order Now |
Part Details for LD051C472KAB4A
LD051C472KAB4A CAD Models
LD051C472KAB4A Part Data Attributes
|
LD051C472KAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051C472KAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051C472KAB4A
This table gives cross-reference parts and alternative options found for LD051C472KAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051C472KAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C472KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051C472KAB4A vs BC051C472KZT6AA1 |
BC051C472KZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051C472KAB4A vs BC051C472KZT3SA3 |
HC26R2A472K-BC | CAP,CERAMIC,4.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Maruwa Co Ltd | LD051C472KAB4A vs HC26R2A472K-BC |
BC051C472KZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051C472KAB4A vs BC051C472KZT6AA2 |
C0805F472K1RAL7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | LD051C472KAB4A vs C0805F472K1RAL7040 |
AU051C472KA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051C472KAB4A vs AU051C472KA72A |
AP051C472KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD051C472KAB4A vs AP051C472KQU4A |
BC051C472KZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051C472KAB4A vs BC051C472KZT9SA3 |
BC051C472KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051C472KAB4A vs BC051C472KZB1AA0 |
08051C472KA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051C472KAB4A vs 08051C472KA72A |