Part Details for LD051A470JAB2A by Kyocera AVX Components
Overview of LD051A470JAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A470JAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0796
|
Newark | Capacitor Ceramic 47Pf 100V, C0G, 5%, 0805, Capacitance:47Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: No |Kyocera Avx LD051A470JAB2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
LD051A470JAB2A-ND
|
DigiKey | CAP CER 47PF 100V NP0 0805 Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now |
DISTI #
LD051A470JAB2A
|
Avnet Americas | Cap Ceramic 47pF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD051A470JAB2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 | Buy Now |
DISTI #
581-LD051A470JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF C0G 0805 5 % Tol RoHS: Not Compliant | 0 |
|
$0.1240 / $0.1270 | Order Now |
Part Details for LD051A470JAB2A
LD051A470JAB2A CAD Models
LD051A470JAB2A Part Data Attributes
|
LD051A470JAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A470JAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A470JAB2A
This table gives cross-reference parts and alternative options found for LD051A470JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A470JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A470JZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A470JAB2A vs BC051A470JZB3AA0 |
AU051A470JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Kyocera AVX Components | LD051A470JAB2A vs AU051A470JA79A |
08051A470JAT4A | Capacitor, Ceramic, Chip, General Purpose, 47pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | LD051A470JAB2A vs 08051A470JAT4A |
BC051A470JZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A470JAB2A vs BC051A470JZB1SA3 |
AU051A470JA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Kyocera AVX Components | LD051A470JAB2A vs AU051A470JA74A |
BC051A470JZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A470JAB2A vs BC051A470JZT6AA3 |
08051A470J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD051A470JAB2A vs 08051A470J4U2A |
RF21N470J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | LD051A470JAB2A vs RF21N470J101CT |
08051A470J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | LD051A470JAB2A vs 08051A470J4Z4A |
GRM2195C2A470JD01J | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LD051A470JAB2A vs GRM2195C2A470JD01J |