Part Details for LD051A361FAB2A by Kyocera AVX Components
Overview of LD051A361FAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A361FAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0790
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx LD051A361FAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2130 | Buy Now |
DISTI #
LD051A361FAB2A-ND
|
DigiKey | CAP CER 360PF 100V NP0 0805 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
LD051A361FAB2A
|
Avnet Americas | Cap Ceramic 360pF 100V C0G 1% SMD 0805 125°C T/R - Tape and Reel (Alt: LD051A361FAB2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1526 | Buy Now |
DISTI #
581-LD051A361FAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 360pF C0G 0805 1% Tol RoHS: Not Compliant | 0 |
|
$0.1830 / $0.2120 | Order Now |