Part Details for LD051A2R2CAB4A by Kyocera AVX Components
Overview of LD051A2R2CAB4A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A2R2CAB4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD051A2R2CAB4A-ND
|
DigiKey | CAP CER 2.2PF 100V C0G/NP0 0805 Min Qty: 10000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1327 | Buy Now |
DISTI #
LD051A2R2CAB4A
|
Avnet Americas | COMMERCIAL CHIP STD JAPAN BULK - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: LD051A2R2CAB4A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for LD051A2R2CAB4A
LD051A2R2CAB4A CAD Models
LD051A2R2CAB4A Part Data Attributes:
|
LD051A2R2CAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A2R2CAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A2R2CAB4A
This table gives cross-reference parts and alternative options found for LD051A2R2CAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A2R2CAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0805N2R2C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | LD051A2R2CAB4A vs RF0805N2R2C101CT |
GUQ21CG2R2C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | LD051A2R2CAB4A vs GUQ21CG2R2C100NT |
LD051A2R2CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A2R2CAB4A vs LD051A2R2CAX4A |
RF0805N2R2C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | LD051A2R2CAB4A vs RF0805N2R2C101CG |
LD051A2R2CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A2R2CAB4A vs LD051A2R2CAX2A |
GUQ21CG2R2C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | LD051A2R2CAB4A vs GUQ21CG2R2C100NTD |