Part Details for LD051A2R0CAB4A by Kyocera AVX Components
Overview of LD051A2R0CAB4A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A2R0CAB4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD051A2R0CAB4A-ND
|
DigiKey | CAP CER 2PF 100V C0G/NP0 0805 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1327 | Buy Now |
DISTI #
LD051A2R0CAB4A
|
Avnet Americas | Cap Ceramic 2pF 100V C0G 0.25pF SMD 0805 125°C T/R - Tape and Reel (Alt: LD051A2R0CAB4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1582 | Buy Now |
DISTI #
581-LD051A2R0CAB4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2pF C0G 0805 .25pF Tol RoHS: Not Compliant | 0 |
|
$0.1200 / $0.1250 | Order Now |