Part Details for LD051A1R0CAB2A by Kyocera AVX Components
Overview of LD051A1R0CAB2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD051A1R0CAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K0736
|
Newark | Capacitor, ceramic,1Pf,100Vdc,.25-Pf Tol,.25+Pf Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx LD051A1R0CAB2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 | Buy Now |
DISTI #
LD051A1R0CAB2A-ND
|
DigiKey | CAP CER 1PF 100V NP0 0805 Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1327 | Buy Now |
DISTI #
LD051A1R0CAB2A
|
Avnet Americas | Cap Ceramic 1pF 100V C0G 0.25pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD051A1R0CAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1129 | Buy Now |
DISTI #
581-LD051A1R0CAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1pF C0G 0805 .2 5pF Tol RoHS: Not Compliant | 0 |
|
$0.1200 / $0.1270 | Order Now |
DISTI #
C1S127009893302
|
Chip1Stop | Capacitor Ceramic Multilayer | 4000 |
|
$0.2459 | Buy Now |
Part Details for LD051A1R0CAB2A
LD051A1R0CAB2A CAD Models
LD051A1R0CAB2A Part Data Attributes
|
LD051A1R0CAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD051A1R0CAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LD051A1R0CAB2A
This table gives cross-reference parts and alternative options found for LD051A1R0CAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A1R0CAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR08C109C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | LD051A1R0CAB2A vs CBR08C109C1GAC |
08051A1R0CAT4A | Capacitor, Ceramic, Chip, General Purpose, 1pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | LD051A1R0CAB2A vs 08051A1R0CAT4A |
08051A1R0CAT2A | Capacitor, Ceramic, Chip, General Purpose, 1pF, 100V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD051A1R0CAB2A vs 08051A1R0CAT2A |