There are no models available for this part yet.
Overview of LD051A121JAB2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for LD051A121JAB2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22K0752
|
Newark | Capacitor Ceramic 120Pf 100V, C0G, 5%, 0805, Capacitance:120Pf, Capacitance Tolerance:± 5%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: No |Kyocera Avx LD051A121JAB2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 | Buy Now | |
DISTI #
LD051A121JAB2A-ND
|
DigiKey | CAP CER 120PF 100V NP0 0805 Min Qty: 8000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1312 | Buy Now | |
DISTI #
LD051A121JAB2A
|
Avnet Americas | Cap Ceramic 120pF 100V C0G 5% SMD 0805 125°C Paper T/R - Tape and Reel (Alt: LD051A121JAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 | Buy Now | |
DISTI #
581-LD051A121JAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 120pF C0G 0805 5% Tol RoHS: Not Compliant | 0 |
|
$0.1190 / $0.1260 | Order Now |
CAD Models for LD051A121JAB2A by Kyocera AVX Components
Part Data Attributes for LD051A121JAB2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.00012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e0
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for LD051A121JAB2A
This table gives cross-reference parts and alternative options found for LD051A121JAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD051A121JAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A121JZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs BC051A121JZJ1AA2 |
AP051A121JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs AP051A121JQX4A |
BC051A121JZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs BC051A121JZT3SA1 |
BC051A121JZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs BC051A121JZT6SA3 |
KAM21BCG2A121JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs KAM21BCG2A121JT |
KGM21BCG2A121JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs KGM21BCG2A121JM |
BC051A121JZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs BC051A121JZB1SA3 |
BC051A121JZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs BC051A121JZJ9AA0 |
BC051A121JZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs BC051A121JZT9SA2 |
BC051A121JZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | LD051A121JAB2A vs BC051A121JZB1SA2 |