Part Details for LD036C225KAB2A by Kyocera AVX Components
Overview of LD036C225KAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD036C225KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0759
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD036C225KAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 | Buy Now |
DISTI #
LD036C225KAB2A
|
Avnet Americas | Cap Ceramic 2.2uF 6.3V X7R 10% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: LD036C225KAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.0687 | Buy Now |
DISTI #
581-LD036C225KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10% Tol RoHS: Not Compliant | 258 |
|
$4.5000 / $7.9400 | Buy Now |
|
Future Electronics | LD03 Series 0603 2.2 uF 6.3V ±10% X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.7100 | Buy Now |
DISTI #
LD036C225KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10% Tol Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.5800 / $4.6800 | Buy Now |
DISTI #
LD036C225KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10% Tol Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$4.5000 | Buy Now |
Part Details for LD036C225KAB2A
LD036C225KAB2A CAD Models
LD036C225KAB2A Part Data Attributes
|
LD036C225KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD036C225KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD036C225KAB2A
This table gives cross-reference parts and alternative options found for LD036C225KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD036C225KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06036C225KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD036C225KAB2A vs 06036C225KAT4A |
CL10B225KQ8NNNC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | LD036C225KAB2A vs CL10B225KQ8NNNC |
06036C225KA72A | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0603 (1608 mm), Au, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD036C225KAB2A vs 06036C225KA72A |
CL10B225KQ8NNND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | LD036C225KAB2A vs CL10B225KQ8NNND |
06036C225KAT2A | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LD036C225KAB2A vs 06036C225KAT2A |