Part Details for LD036C225KAB2A\500 by Kyocera AVX Components
Overview of LD036C225KAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD036C225KAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2175
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD036C225KAB2A\500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.9000 | Buy Now |
DISTI #
478-10726-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X7R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1146 In Stock |
|
$4.5718 / $10.2000 | Buy Now |
DISTI #
581-LD036C225KAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10% Tol RoHS: Not Compliant | 1070 |
|
$4.5700 / $7.9500 | Buy Now |
DISTI #
LD036C225KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X7R 0603 10% Tol Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.5800 / $4.6800 | Buy Now |
Part Details for LD036C225KAB2A\500
LD036C225KAB2A\500 CAD Models
LD036C225KAB2A\500 Part Data Attributes
|
LD036C225KAB2A\500
Kyocera AVX Components
Buy Now
|
Compare Parts:
LD036C225KAB2A\500
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |