Part Details for LD035A5R6BAB2A by Kyocera AVX Components
Overview of LD035A5R6BAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD035A5R6BAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD035A5R6BAB2A-ND
|
DigiKey | CAP CER 5.6PF 50V NP0 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2524 | Buy Now |
DISTI #
LD035A5R6BAB2A\\500
|
Avnet Americas | Cap Ceramic 5.6pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD035A5R6BAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2660 / $0.3045 | Buy Now |
DISTI #
LD035A5R6BAB2A
|
Avnet Americas | Cap Ceramic 5.6pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD035A5R6BAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2730 / $0.3010 | Buy Now |
DISTI #
581-LD035A5R6BAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 .1pF Tol RoHS: Not Compliant | 0 |
|
$0.2530 | Order Now |
DISTI #
LD035A5R6BAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 .1pF Tol Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2220 / $0.2500 | Buy Now |
DISTI #
SMC-LD035A5R6BAB2A
|
Sensible Micro Corporation | Cap Ceramic 5.6Pf 50V C0G 0.1Pf Pad Smd 0603 125°C T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1003 Container: Tape & Reel | 4000 |
|
$0.1520 | RFQ |
Part Details for LD035A5R6BAB2A
LD035A5R6BAB2A CAD Models
LD035A5R6BAB2A Part Data Attributes:
|
LD035A5R6BAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD035A5R6BAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD035A5R6BAB2A
This table gives cross-reference parts and alternative options found for LD035A5R6BAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD035A5R6BAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGQ15ACG1H5R6BT | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 5600000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035A5R6BAB2A vs KGQ15ACG1H5R6BT |
06035U5R6BAT4A | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035A5R6BAB2A vs 06035U5R6BAT4A |
KGM15ACG1H5R6BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7858% +Tol, 1.7858% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035A5R6BAB2A vs KGM15ACG1H5R6BT |
0603N5R6B500VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD035A5R6BAB2A vs 0603N5R6B500VT |
06035U5R6BAT2A | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035A5R6BAB2A vs 06035U5R6BAT2A |
0603N5R6B500SHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD035A5R6BAB2A vs 0603N5R6B500SHT |
LD035A5R6BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD035A5R6BAB2A vs LD035A5R6BAX2A |