Part Details for LD035A391FAB2A\\500 by Kyocera AVX Components
Overview of LD035A391FAB2A\\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD035A391FAB2A\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7446
|
Newark | Ld Series/T&r Rohs Compliant: Yes |Kyocera Avx LD035A391FAB2A\\500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4250 | Buy Now |
DISTI #
LD035A391FAB2A\\500
|
Avnet Americas | Cap Ceramic 390pF 50V C0G 1% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: LD035A391FAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4161 | Buy Now |