Part Details for LD033C473KAB2A-SL by Kyocera AVX Components
Overview of LD033C473KAB2A-SL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD033C473KAB2A-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD033C473KAB2A-SL
|
Avnet Americas | Cap Ceramic 0.047uF 25V X7R 10% 0603 T/R - Tape and Reel (Alt: LD033C473KAB2A-SL) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |