Part Details for LD031U1R6BAB2A by Kyocera AVX Components
Overview of LD031U1R6BAB2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031U1R6BAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD031U1R6BAB2A
|
Avnet Americas | COMMERCIAL CHIP STD JAPAN BULK - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: LD031U1R6BAB2A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for LD031U1R6BAB2A
LD031U1R6BAB2A CAD Models
LD031U1R6BAB2A Part Data Attributes:
|
LD031U1R6BAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031U1R6BAB2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031U1R6BAB2A
This table gives cross-reference parts and alternative options found for LD031U1R6BAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031U1R6BAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R6B101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031U1R6BAB2A vs 0603N1R6B101VT |
0603N1R6B101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031U1R6BAB2A vs 0603N1R6B101SHT |
0603N1R6B101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031U1R6BAB2A vs 0603N1R6B101PT |
GMC10CG1R6B100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | LD031U1R6BAB2A vs GMC10CG1R6B100NT |
0603N1R6B101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031U1R6BAB2A vs 0603N1R6B101PHT |
VJ0603D1R6BNBAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Vishay Intertechnologies | LD031U1R6BAB2A vs VJ0603D1R6BNBAJ |
0603N1R6B101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | LD031U1R6BAB2A vs 0603N1R6B101ST |
KGQ15ACG2A1R6BT | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 1600000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031U1R6BAB2A vs KGQ15ACG2A1R6BT |