Part Details for LD031A3R9BAB2A by Kyocera AVX Components
Overview of LD031A3R9BAB2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD031A3R9BAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5569
|
Newark | Capacitor, ceramic,3.9Pf,100Vdc,.1-Pf Tol,.1+Pf Tol, np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx LD031A3R9BAB2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
LD031A3R9BAB2A-ND
|
DigiKey | CAP CER 3.9PF 100V NP0 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2307 | Buy Now |
DISTI #
LD031A3R9BAB2A
|
Avnet Americas | Cap Ceramic 3.9pF 100V C0G 0.1pF SMD 0603 125?C Paper T/R - Tape and Reel (Alt: LD031A3R9BAB2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1892 | Buy Now |
DISTI #
581-LD031A3R9BAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.9pF C0G 0603 .1pF Tol RoHS: Not Compliant | 0 |
|
$0.2100 / $0.2420 | Order Now |
Part Details for LD031A3R9BAB2A
LD031A3R9BAB2A CAD Models
LD031A3R9BAB2A Part Data Attributes
|
LD031A3R9BAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD031A3R9BAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD031A3R9BAB2A
This table gives cross-reference parts and alternative options found for LD031A3R9BAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD031A3R9BAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN3R9B101ST | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | LD031A3R9BAB2A vs 0603RN3R9B101ST |
AU031A3R9BAG4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Kyocera AVX Components | LD031A3R9BAB2A vs AU031A3R9BAG4A |
BC031A3R9BZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A3R9BAB2A vs BC031A3R9BZT3SA3 |
CMC-100/3R9BN0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Tecate Group | LD031A3R9BAB2A vs CMC-100/3R9BN0603WFF |
06031U3R9BAT4A | Ceramic Capacitor, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Kyocera AVX Components | LD031A3R9BAB2A vs 06031U3R9BAT4A |
MQ031A3R9BGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A3R9BAB2A vs MQ031A3R9BGJ1A |
BC031A3R9BZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A3R9BAB2A vs BC031A3R9BZB9AA1 |
GMC10CG3R9B100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | LD031A3R9BAB2A vs GMC10CG3R9B100NT |
BC031A3R9BZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A3R9BAB2A vs BC031A3R9BZB9SA1 |
BC031A3R9BZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD031A3R9BAB2A vs BC031A3R9BZT6SA0 |