There are no models available for this part yet.
Overview of LD02ZD105KAB2A\500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LD02ZD105KAB2A\500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-LD02ZD105KAB2A\500TR-ND
|
DigiKey | CAP CER SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9569 | Buy Now | |
DISTI #
581-LD02ZD105KAB2A\5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% Tol RoHS: Not Compliant | 0 |
|
$4.5000 / $4.8600 | Order Now | |
DISTI #
LD02ZD105KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% Tol Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.3300 | Buy Now | |
DISTI #
C1S127006755870
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 4190 |
|
$3.6800 | Buy Now | |
DISTI #
C1S127007316401
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 120 |
|
$4.0000 | Buy Now |