Part Details for LD02ZD104KAB2A by Kyocera AVX Components
Overview of LD02ZD104KAB2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD02ZD104KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2227
|
Newark | Capacitor Ceramic, 0.1Uf, 10V, X5R, 10%, 0402, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Ld Series, Product Width:0.5Mm Rohs Compliant: No |Kyocera Avx LD02ZD104KAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2670 | Buy Now |
DISTI #
22K0562
|
Newark | Ceramic Capacitor, 0.1Uf, 10V, X5R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Ld Series Rohs Compliant: No |Kyocera Avx LD02ZD104KAB2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2310 | Buy Now |
DISTI #
478-4926-1-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12921 In Stock |
|
$0.1812 / $0.4900 | Buy Now |
DISTI #
LD02ZD104KAB2A\\500
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: LD02ZD104KAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2204 / $0.2523 | Buy Now |
DISTI #
LD02ZD104KAB2A
|
Avnet Americas | Cap Ceramic 0.1uF 10V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: LD02ZD104KAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1833 / $0.1995 | Buy Now |
DISTI #
581-LD02ZD104KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X5R 0402 10% Tol RoHS: Not Compliant | 9563 |
|
$0.1810 / $0.4900 | Buy Now |
DISTI #
V72:2272_10747181
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Not Compliant Min Qty: 227 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2050 Container: Cut Strips | Americas - 10038 |
|
$0.4306 / $0.4404 | Buy Now |
DISTI #
V79:2366_28350351
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Not Compliant Min Qty: 588 Package Multiple: 1 Date Code: 2040 | Americas - 10000 |
|
$0.1509 / $0.1635 | Buy Now |
|
Future Electronics | LD02 Series 0402 100 nF 10 V ±10% X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1840 | Buy Now |
DISTI #
LD02ZD104KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .1uF X5R 0402 10 % Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1790 | Buy Now |
Part Details for LD02ZD104KAB2A
LD02ZD104KAB2A CAD Models
LD02ZD104KAB2A Part Data Attributes
|
LD02ZD104KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02ZD104KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD02ZD104KAB2A
This table gives cross-reference parts and alternative options found for LD02ZD104KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02ZD104KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X5R104KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | LD02ZD104KAB2A vs 0402X5R104KTASB |
KGM05AR51A104KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD104KAB2A vs KGM05AR51A104KN |
0402X5R104KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | LD02ZD104KAB2A vs 0402X5R104KWASB |
KGM05AR51A104KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZD104KAB2A vs KGM05AR51A104KH |