Part Details for LD02ZC152FAB7A by Kyocera AVX Components
Overview of LD02ZC152FAB7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD02ZC152FAB7A
LD02ZC152FAB7A CAD Models
LD02ZC152FAB7A Part Data Attributes
|
LD02ZC152FAB7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02ZC152FAB7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Cassette | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD02ZC152FAB7A
This table gives cross-reference parts and alternative options found for LD02ZC152FAB7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02ZC152FAB7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD02ZC152FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs LD02ZC152FAB2A |
MQ02ZC152FGB2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs MQ02ZC152FGB2A |
MQ02ZC152FGB6A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs MQ02ZC152FGB6A |
MQ02ZC152FGJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs MQ02ZC152FGJ2A |
LD02ZC152FAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs LD02ZC152FAB4A |
MQ02ZC152FGT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs MQ02ZC152FGT2A |
MQ02ZC152FGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs MQ02ZC152FGJ3A |
MQ02ZC152FGT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs MQ02ZC152FGT4A |
MQ02ZC152FG72A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02ZC152FAB7A vs MQ02ZC152FG72A |
GMT04X7R152J10NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | LD02ZC152FAB7A vs GMT04X7R152J10NT-10 |