Part Details for LD02YD104KAB2A by Kyocera AVX Components
Overview of LD02YD104KAB2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD02YD104KAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M0861
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD02YD104KAB2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 | Buy Now |
DISTI #
478-7495-1-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1056 In Stock |
|
$3.7553 / $8.8100 | Buy Now |
DISTI #
LD02YD104KAB2A\\500
|
Avnet Americas | Cap Ceramic 0.1uF 16V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: LD02YD104KAB2A\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.1387 | Buy Now |
DISTI #
LD02YD104KAB2A
|
Avnet Americas | Cap Ceramic 0.1uF 16V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: LD02YD104KAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.1387 | Buy Now |
DISTI #
581-LD02YD104KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X5R 0402 10 % Tol A 581-LD02YD104K-1KTR RoHS: Not Compliant | 0 |
|
$3.5300 / $6.3500 | Order Now |
|
Future Electronics | LD02 Series 0402 0.1 uF 16 V ±10% X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.5300 | Buy Now |
|
Future Electronics | LD02 Series 0402 0.1 uF 16 V ±10% X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1112 |
|
$3.0307 / $7.3920 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0402 | 889 |
|
$3.4650 / $9.9000 | Buy Now |
DISTI #
LD02YD104KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X5R 0402 10 % Tol A 581-LD02YD104K-1KTR Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$2.0000 | Buy Now |
Part Details for LD02YD104KAB2A
LD02YD104KAB2A CAD Models
LD02YD104KAB2A Part Data Attributes
|
LD02YD104KAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02YD104KAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD02YD104KAB2A
This table gives cross-reference parts and alternative options found for LD02YD104KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02YD104KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A104KO5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | LD02YD104KAB2A vs CL05A104KO5NNNO |
160R07X104KV4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | LD02YD104KAB2A vs 160R07X104KV4T |
MA0402X5R104K160R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | RFE International Inc | LD02YD104KAB2A vs MA0402X5R104K160R |
C0402X5R160-104KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | VENKEL LTD | LD02YD104KAB2A vs C0402X5R160-104KNU |
MA0402XF104K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | MERITEK Electronics Corporation | LD02YD104KAB2A vs MA0402XF104K160 |
CL05A104KO5NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | LD02YD104KAB2A vs CL05A104KO5NNNC |
0402YD104KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | LD02YD104KAB2A vs 0402YD104KAT2A |
C0402X5R160-104KNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | VENKEL LTD | LD02YD104KAB2A vs C0402X5R160-104KNR |
C0402X5R160-104KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, | VENKEL LTD | LD02YD104KAB2A vs C0402X5R160-104KPBP |
NMC0402X5R104K16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | NIC Components Corp | LD02YD104KAB2A vs NMC0402X5R104K16TRP3KF |