There are no models available for this part yet.
Overview of LD026D224KAB2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for LD026D224KAB2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R3108
|
Newark | Ld Series/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx LD026D224KAB2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 | Buy Now | |
DISTI #
478-7493-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7537 / $6.7600 | Buy Now | |
DISTI #
LD026D224KAB2A\500
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: LD026D224KAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8150 | Buy Now | |
DISTI #
LD026D224KAB2A
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: LD026D224KAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8151 | Buy Now | |
DISTI #
581-LD026D224KAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .22uF X5R 0402 10% Tol RoHS: Not Compliant | 0 |
|
$4.4100 | Order Now | |
Future Electronics | LD02 Series 0402 220 nF 6.3V ±10% X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.5300 | Buy Now | ||
DISTI #
LD026D224KAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .22uF X5R 0402 10% Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$3.7500 | Buy Now | |
DISTI #
LD026D224KAB2A\500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .22uF X5R 0402 10% Tol Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$3.7500 / $4.8100 | Buy Now |
CAD Models for LD026D224KAB2A by Kyocera AVX Components
Part Data Attributes for LD026D224KAB2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
24 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e0
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for LD026D224KAB2A
This table gives cross-reference parts and alternative options found for LD026D224KAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD026D224KAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X5R224K6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | LD026D224KAB2A vs NMC0402X5R224K6.3TRPF |
CL05A224KQ5NNND | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | LD026D224KAB2A vs CL05A224KQ5NNND |
04026D224KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | LD026D224KAB2A vs 04026D224KAT2A |
04026D224KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel | Kyocera AVX Components | LD026D224KAB2A vs 04026D224KAT4A |