Part Details for LD025A5R6BAB2A by Kyocera AVX Components
Overview of LD025A5R6BAB2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A5R6BAB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD025A5R6BAB2A-ND
|
DigiKey | CAP CER 5.6PF 50V NP0 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1485 | Buy Now |
DISTI #
LD025A5R6BAB2A
|
Avnet Americas | Cap Ceramic 5.6pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A5R6BAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-LD025A5R6BAB2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0402 .1pF Tol RoHS: Not Compliant | 0 |
|
$0.1720 | Order Now |
DISTI #
LD025A5R6BAB2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0402 .1pF Tol Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1720 | Buy Now |
DISTI #
LD025A5R6BAB2A
|
Avnet Americas | Cap Ceramic 5.6pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: LD025A5R6BAB2A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-LD025A5R6BAB2A
|
Sensible Micro Corporation | Cap Ceramic 5.6Pf 50V C0G 0.1Pf Pad Smd 0402 125°C T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 545 Container: Tape & Reel | 8738 |
|
$0.0800 | RFQ |
Part Details for LD025A5R6BAB2A
LD025A5R6BAB2A CAD Models
LD025A5R6BAB2A Part Data Attributes:
|
LD025A5R6BAB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD025A5R6BAB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LD025A5R6BAB2A
This table gives cross-reference parts and alternative options found for LD025A5R6BAB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD025A5R6BAB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U5R6B4T4A | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 | Kyocera AVX Components | LD025A5R6BAB2A vs 04025U5R6B4T4A |
LD025A5R6BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A5R6BAB2A vs LD025A5R6BAX2A |
NMC-A0402NPO5R6B50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | NIC Components Corp | LD025A5R6BAB2A vs NMC-A0402NPO5R6B50CQYF |
0402A0505P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025A5R6BAB2A vs 0402A0505P60BQT |
KAQ05ACG1H5R6BH | Ceramic Capacitor, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A5R6BAB2A vs KAQ05ACG1H5R6BH |
0402A0505P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | LD025A5R6BAB2A vs 0402A0505P60BQB |
0402J0505P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025A5R6BAB2A vs 0402J0505P60BQT |
0402J0505P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025A5R6BAB2A vs 0402J0505P60BQB |
0402Y0505P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | LD025A5R6BAB2A vs 0402Y0505P60BQB |
KGQ05FCG1H5R6BH | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 5600000uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD025A5R6BAB2A vs KGQ05FCG1H5R6BH |