Part Details for LD025A560FAB2A\500 by Kyocera AVX Components
Overview of LD025A560FAB2A\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD025A560FAB2A\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD025A560FAB2A\500TR-ND
|
DigiKey | CAP CER SMD Min Qty: 3500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2437 | Buy Now |
DISTI #
LD025A560FAB2A\500
|
Avnet Americas | Cap Ceramic 56pF 50V C0G 1% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: LD025A560FAB2A\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1821 / $0.2007 | Buy Now |
DISTI #
581-LD025A560FB2\500
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 1 0% RoHS: Not Compliant | 0 |
|
$0.2030 / $0.7400 | Order Now |
|
Future Electronics | LD02 Series 0402 50 V 56 pF ±1 % C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$0.2050 / $0.2250 | Buy Now |