Part Details for LD-ILUXC30W-64I by GTV Poland
Overview of LD-ILUXC30W-64I by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-ILUXC30W-64I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-ILUXC30W-64I
|
TME | Lamp: LED flood light, 230VAC, 30W, 6400K, CRImin: 80, 2400lm Min Qty: 1 | 0 |
|
$9.8700 / $11.1900 | RFQ |