Part Details for LD-ES111WW11W25AG-01 by GTV Poland
Results Overview of LD-ES111WW11W25AG-01 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LD-ES111WW11W25AG-01 Information
LD-ES111WW11W25AG-01 by GTV Poland is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LD-ES111WW11W25AG-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDES111WW11W25AG01
|
TME | LED lamp, warm white, GU10, 230VAC, 850lm, 11W, 25°, 3000K Min Qty: 1 | 0 |
|
$18.4100 / $20.8600 | RFQ |