Part Details for LD-BZPN-5022 by Loudity
Overview of LD-BZPN-5022 by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022H-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for LD-BZPN-5022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-BZPN-5022
|
TME | Sound transducer: piezo signaller, without built-in generator Min Qty: 1 | 0 |
|
$0.7600 / $1.1900 | RFQ |