Part Details for LD-BZEL-T46-0505 by Loudity
Overview of LD-BZEL-T46-0505 by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for LD-BZEL-T46-0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-BZEL-T46-0505
|
TME | Sound transducer: electromagnetic signaller, SMD, 4000Hz, 110mA Min Qty: 1 | 0 |
|
$0.7500 / $1.2900 | RFQ |