Part Details for LD-BZEL-PB39-1717 by Loudity
Overview of LD-BZEL-PB39-1717 by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1717G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1717G-E1-AT | Renesas Electronics Corporation | N Channel Power MOSFET | |
SLG59M1717V-EVB | Renesas Electronics Corporation | SLG59M1717V Evaluation Board |
Price & Stock for LD-BZEL-PB39-1717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-BZEL-PB39-1717
|
TME | Sound transducer: piezo signaller, SMD, 4000Hz, 8mA, -30÷75°C Min Qty: 1 | 550 |
|
$0.9400 / $1.6400 | Buy Now |