Part Details for LD-BZEL-B11-0909 by Loudity
Overview of LD-BZEL-B11-0909 by Loudity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709099L7PF8 | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L9PFI | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L12PF | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for LD-BZEL-B11-0909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-BZEL-B11-0909
|
TME | Sound transducer: electromagnetic signaller, SMD, 30mA, -30÷85°C Min Qty: 1 | 943 |
|
$1.2200 / $2.1100 | Buy Now |